357-056-522-278

Heilind Number:EDA357-056-522-278
Manufacturer:EDAC
Manufacturer Number:357-056-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-522-278

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts providing a stable and reliable connection, this connector offers a pitch of .156 inches and row spacing of .2 inches, accommodating 56 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a crucial component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.