357-056-524-202

Heilind Number:EDA357-056-524-202
Manufacturer:EDAC
Manufacturer Number:357-056-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-524-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish, ensuring both functionality and visual appeal. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees reliable performance even in demanding environments. Featuring two rows with 56 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation is ideal for efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications in the electronics industry. Trust in its high amperage rating of 5A to deliver consistent power transmission, making it a must-have component for your connectivity needs. Upgrade your devices with this essential connector, a true standout in our range of premium PCB connectors.