357-056-524-203

Heilind Number:EDA357-056-524-203
Manufacturer:EDAC
Manufacturer Number:357-056-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure PCB connections. Boasting 56 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for use in PCB connectors, board-to-board connections, and more, this Card Edge Connector guarantees efficient and stable connectivity in your electronic setups.