357-056-524-212

Heilind Number:EDA357-056-524-212
Manufacturer:EDAC
Manufacturer Number:357-056-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-524-212

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5 A amperage capacity. Featuring two rows of copper alloy contacts, it provides seamless integration for your PCB needs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 56 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your connectivity solutions with this essential component.