357-056-524-268

Heilind Number:EDA357-056-524-268
Manufacturer:EDAC
Manufacturer Number:357-056-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-524-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of 56 contact positions each, this connector allows for seamless data transmission. Its Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal integrity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.