357-056-540-202

Heilind Number:EDA357-056-540-202
Manufacturer:EDAC
Manufacturer Number:357-056-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-540-202

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is designed for optimal performance and longevity. With a high amperage rating of 5 A, it ensures efficient power transmission. Featuring two rows of 56 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB connections with this essential component.