357-056-540-208

Heilind Number:EDA357-056-540-208
Manufacturer:EDAC
Manufacturer Number:357-056-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto a PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a black finish and sleek design, it not only offers functionality but also adds a professional touch to your assembly. The connector boasts a 5 A amperage capacity, making it suitable for power and signal transmission. Its Copper Alloy contact material guarantees efficient conductivity, while the 2-row configuration with 56 positions provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Whether you're working on commercial electronics or industrial machinery, this connector, with a straight mount orientation, offers easy and secure PCB attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.