357-056-540-258

Heilind Number:EDA357-056-540-258
Manufacturer:EDAC
Manufacturer Number:357-056-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-540-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish, crafted from durable UL 94V-0 Thermoplastic Polyester for reliability in any environment. With two rows of copper alloy contacts, each pitch perfectly spaced at .156 inches, it offers a total of 56 positions for optimal performance. Its straight mount orientation ensures easy installation, while a wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Elevate your connectivity solutions with this essential offering from our comprehensive range of high-quality connectors.