357-056-542-202

Heilind Number:EDA357-056-542-202
Manufacturer:EDAC
Manufacturer Number:357-056-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-542-202

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into circuit boards for reliable signal transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient connections. This connector offers 56 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCB setups with this essential component for enhanced functionality and connectivity.