357-056-542-203

Heilind Number:EDA357-056-542-203
Manufacturer:EDAC
Manufacturer Number:357-056-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-542-203

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector, designed for seamless board-to-board integration. With a pitch of .156 inches and 56 positions, it ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and reliable performance. The black housing adds a sleek touch to your setup, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various applications in electronics and telecommunications. Trust in the quality and precision of this essential connector for your connectivity needs.