357-056-542-207

Heilind Number:EDA357-056-542-207
Manufacturer:EDAC
Manufacturer Number:357-056-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-542-207

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With 56 positions spread across 2 rows, it offers ample connectivity options for seamless integration. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this essential component.