357-056-542-208

Heilind Number:EDA357-056-542-208
Manufacturer:EDAC
Manufacturer Number:357-056-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The connector boasts 56 positions, ensuring ample space for your components. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your setup with this essential connector for seamless data transmission and power distribution.