357-056-542-268

Heilind Number:EDA357-056-542-268
Manufacturer:EDAC
Manufacturer Number:357-056-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-542-268

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 positions, it offers ample capacity for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating ensures efficient power transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.