357-056-555-201

Heilind Number:EDA357-056-555-201
Manufacturer:EDAC
Manufacturer Number:357-056-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for secure and efficient performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 56 positions, it offers ample connections for your PCB needs. The copper alloy contact material and a pitch of .156 inches ensure optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB assembly with this high-quality connector.