357-056-555-202

Heilind Number:EDA357-056-555-202
Manufacturer:EDAC
Manufacturer Number:357-056-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into your electronic setup. With an amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The two rows of 56 positions each, made of Copper Alloy, guarantee secure connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient board-to-board PCB connections. Elevate your electronic projects with this essential component.