357-056-555-204

Heilind Number:EDA357-056-555-204
Manufacturer:EDAC
Manufacturer Number:357-056-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-555-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 56 positions for maximum functionality. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. With a standard pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and compatibility with a variety of systems. Its sleek black color and straight mount orientation make it a versatile and visually appealing choice for your projects. Upgrade your connectivity solutions with this essential component.