357-056-555-208

Heilind Number:EDA357-056-555-208
Manufacturer:EDAC
Manufacturer Number:357-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black finish and is built to handle up to 5 A of power. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any setting, while the Copper Alloy contacts guarantee efficient signal transmission. With two rows and a total of 56 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component.