357-056-555-278

Heilind Number:EDA357-056-555-278
Manufacturer:EDAC
Manufacturer Number:357-056-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-555-278

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a 5A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. This connector boasts two rows with 56 positions, offering ample space for your connections. The Copper Alloy contact material and .156-inch pitch further enhance its performance. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality component.