357-056-556-202

Heilind Number:EDA357-056-556-202
Manufacturer:EDAC
Manufacturer Number:357-056-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-556-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 56 positions across 2 rows, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. With a contact material of Copper Alloy, it facilitates efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is essential for seamless board-to-board connections. Operate with confidence in a wide temperature range of -40 to 105 °C, knowing your devices are reliably linked. Explore more in our PCB Connectors collection.