357-056-556-203

Heilind Number:EDA357-056-556-203
Manufacturer:EDAC
Manufacturer Number:357-056-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-556-203

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for efficient signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows and a total of 56 positions, it ensures seamless integration in your PCB setup. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy attachment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component in any electronic setup. Trust in its quality to optimize your connectivity needs.