357-056-556-207

Heilind Number:EDA357-056-556-207
Manufacturer:EDAC
Manufacturer Number:357-056-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-556-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With two rows of precision-machined Copper Alloy contacts, it offers a total of 56 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Its straight mount orientation simplifies installation, making it an essential component in your connectivity solutions. Trust in our connector for robust and dependable board-to-board connections in various applications.