357-056-556-208

Heilind Number:EDA357-056-556-208
Manufacturer:EDAC
Manufacturer Number:357-056-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-556-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in electronic systems. Featuring a bold black hue, this connector not only adds a touch of sophistication but also guarantees high performance. With an amperage of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers optimal durability and fire resistance. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it provides 56 positions for seamless data transfer. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for high-speed applications, this Card Edge Connector is a must-have for your PCB connectivity needs.