357-056-556-212

Heilind Number:EDA357-056-556-212
Manufacturer:EDAC
Manufacturer Number:357-056-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-556-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for reliable board-to-board connections, this component features two rows with a total of 56 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this black connector for efficient power transmission, with an amperage rating of 5A. Install it effortlessly in a straight mount orientation for optimal performance. Upgrade your PCB connections with this essential component.