357-056-558-201

Heilind Number:EDA357-056-558-201
Manufacturer:EDAC
Manufacturer Number:357-056-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-558-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for efficiency, it offers a high amperage of 5A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance. With two rows and 56 positions, it provides ample connectivity options. The right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Elevate your project with this essential connector.