357-056-558-202

Heilind Number:EDA357-056-558-202
Manufacturer:EDAC
Manufacturer Number:357-056-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 56 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your setup with this essential component.