357-056-558-203

Heilind Number:EDA357-056-558-203
Manufacturer:EDAC
Manufacturer Number:357-056-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-558-203

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a double-row design and 56 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Ideal for right-angle mounting, it streamlines installation processes. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality for efficient board-to-board connections.