357-056-558-207

Heilind Number:EDA357-056-558-207
Manufacturer:EDAC
Manufacturer Number:357-056-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double row layout and 56 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its right-angle mount orientation adds convenience during installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-tier Card Edge Connector.