357-056-558-212

Heilind Number:EDA357-056-558-212
Manufacturer:EDAC
Manufacturer Number:357-056-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-558-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it features two rows of copper alloy contacts, offering a total of 56 positions for seamless integration. With a pitch of .156 in and a row spacing of .2 in, it ensures optimal signal transmission. Designed for right-angle mounting, this connector is suitable for various PCB applications. Operating within a wide temperature range from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your connectivity solutions with this essential component.