357-056-559-202

Heilind Number:EDA357-056-559-202
Manufacturer:EDAC
Manufacturer Number:357-056-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-559-202

Detailed Description

Enhance your circuit connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material made of Copper Alloy, it ensures reliable conductivity. Featuring two rows and 56 positions, this connector offers ample space for multiple connections. The right angle mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.