357-056-559-208

Heilind Number:EDA357-056-559-208
Manufacturer:EDAC
Manufacturer Number:357-056-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-559-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it features a 5A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable transmission, while the precise .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it's versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.