357-056-559-258

Heilind Number:EDA357-056-559-258
Manufacturer:EDAC
Manufacturer Number:357-056-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 copper alloy contacts, each capable of handling up to 5 A of power, seamless data transmission is guaranteed. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board connectivity needs. Upgrade your system with this high-quality connector and experience superior performance.