357-056-559-268

Heilind Number:EDA357-056-559-268
Manufacturer:EDAC
Manufacturer Number:357-056-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-559-268

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a touch of sophistication while ensuring optimal performance. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer seamless connection for up to 56 positions. Designed for convenience, its right-angle mount orientation allows for easy installation onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.