357-056-559-278

Heilind Number:EDA357-056-559-278
Manufacturer:EDAC
Manufacturer Number:357-056-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-559-278

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, providing reliable power transmission with an amperage of 5A. With two rows and 56 positions, it offers ample connectivity options for your board-to-board applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our range of PCB connectors to find the perfect fit for your needs.