357-056-560-202

Heilind Number:EDA357-056-560-202
Manufacturer:EDAC
Manufacturer Number:357-056-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-560-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a durable and reliable solution for your PCB assembly needs. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures safety and stability in any application. With two rows and 56 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and efficiency for seamless board-to-board connections in your projects.