357-056-560-203

Heilind Number:EDA357-056-560-203
Manufacturer:EDAC
Manufacturer Number:357-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-560-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 56 positions, it provides ample room for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it supports a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential connector, a must-have in any professional setup.