357-056-560-207

Heilind Number:EDA357-056-560-207
Manufacturer:EDAC
Manufacturer Number:357-056-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-560-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for high-performance applications, it offers reliable power delivery with an amperage rating of 5 A. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Featuring 56 positions in a .156-inch pitch, it allows for efficient data transmission. Crafted from Copper Alloy, the contacts guarantee seamless conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connector setup with this essential component.