357-056-560-212

Heilind Number:EDA357-056-560-212
Manufacturer:EDAC
Manufacturer Number:357-056-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimum durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation in any environment. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate up to 56 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.