357-056-560-278

Heilind Number:EDA357-056-560-278
Manufacturer:EDAC
Manufacturer Number:357-056-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-560-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in any setting. With a robust copper alloy contact material, it ensures seamless power transmission, while its double-row design with 56 positions allows for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. The .156-inch pitch and .2-inch row spacing facilitate easy integration, and its straight mount orientation offers flexibility in installation. Upgrade your setup with this essential component for optimal performance.