357-058-400-201

Heilind Number:EDA357-058-400-201
Manufacturer:EDAC
Manufacturer Number:357-058-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-400-201

Detailed Description

Introducing our 357-058-400-201 Card Edge Connector, a sleek and sophisticated solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring not only a stylish appearance but also high safety standards. With two rows of copper alloy contacts, it offers reliable performance, even in high-demand applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, with 58 positions available for versatile connectivity options. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your connectivity game with our Card Edge Connector and experience the difference in performance and reliability.