357-058-400-204

Heilind Number:EDA357-058-400-204
Manufacturer:EDAC
Manufacturer Number:357-058-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-400-204

Detailed Description

Introducing the 357-058-400-204 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also built to last. With two rows of high-quality Copper Alloy contacts, it ensures seamless data transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your board layout, while the 58 positions accommodate a wide range of connections. Designed for straight mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various electronic applications. Trust the 357-058-400-204 for efficient and dependable board-to-board connectivity.