357-058-400-207

Heilind Number:EDA357-058-400-207
Manufacturer:EDAC
Manufacturer Number:357-058-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-400-207

Detailed Description

Introducing our 357-058-400-207 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector boasts a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester for superior durability. Its two rows of Copper Alloy contacts ensure efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches providing precise connectivity. With a total of 58 positions, this connector offers ample room for your components. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Trust in this connector to deliver high performance and longevity, meeting the demands of your applications with ease. Explore our full range of connectors for even more solutions tailored to your needs.