357-058-400-258

Heilind Number:EDA357-058-400-258
Manufacturer:EDAC
Manufacturer Number:357-058-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-400-258

Detailed Description

Enhance your PCB connectivity with our 357-058-400-258 Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a double-row configuration and 58 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections every time. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in any professional or DIY electronic setup.