357-058-400-268

Heilind Number:EDA357-058-400-268
Manufacturer:EDAC
Manufacturer Number:357-058-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-400-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. With two rows of 58 copper alloy contacts, each with a 5A amperage rating, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its quality and efficiency to elevate your PCB connectivity solutions.