357-058-400-278

Heilind Number:EDA357-058-400-278
Manufacturer:EDAC
Manufacturer Number:357-058-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-058-400-278. Designed for seamless board-to-board PCB connections, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of precisely engineered copper alloy contacts, it offers reliable connectivity for up to 58 positions with a pitch of .156 inches. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. Trust in this connector for superior quality and efficiency in your electronic assemblies.