357-058-420-201

Heilind Number:EDA357-058-420-201
Manufacturer:EDAC
Manufacturer Number:357-058-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 58 copper alloy contacts, each with a pitch of .156 inches, this connector guarantees reliable power and data transmission. Its straight mount orientation and compact design make it ideal for PCB applications, offering easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and commercial environments. Trust in its quality construction and superior performance to elevate your connectivity solutions.