357-058-420-202

Heilind Number:EDA357-058-420-202
Manufacturer:EDAC
Manufacturer Number:357-058-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-202

Detailed Description

Introducing our 357-058-420-202 Card Edge Connector, a sleek and essential component for seamless PCB connectivity. Designed in a bold black hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for 58 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Whether for commercial or industrial use, this connector is a vital link in any PCB system, meeting the highest standards of quality and efficiency.