357-058-420-203

Heilind Number:EDA357-058-420-203
Manufacturer:EDAC
Manufacturer Number:357-058-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-058-420-203). Designed for optimal performance, this connector features 58 positions spread across 2 rows, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable power delivery at an amperage of 5A. The sleek black housing not only offers a professional look but also ensures stability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.