357-058-420-204

Heilind Number:EDA357-058-420-204
Manufacturer:EDAC
Manufacturer Number:357-058-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-204

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Card Edge Connector ( 357-058-420-204). Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 5 A. The precise pitch of .156 in and row spacing of .2 in accommodate 58 positions, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure PCB interconnectivity, a must-have in any electronic assembly project.