357-058-420-212

Heilind Number:EDA357-058-420-212
Manufacturer:EDAC
Manufacturer Number:357-058-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-212

Detailed Description

Introducing the 357-058-420-212 Card Edge Connector, a sleek and versatile solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a dual-row layout with 58 positions, ensuring optimal connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliable performance even in demanding environments. The sleek black housing not only adds a touch of sophistication but also provides excellent protection. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your connectivity game with the 357-058-420-212 Card Edge Connector.