357-058-420-268

Heilind Number:EDA357-058-420-268
Manufacturer:EDAC
Manufacturer Number:357-058-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-420-268

Detailed Description

Enhance your PCB connectivity with our 357-058-420-268 Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless transmission of signals at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 58 positions, provide ample room for secure board-to-board connections. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in our product to deliver exceptional connectivity solutions for your electronic devices.